MCC 1.5KE250-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 360V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 225V |
| Reverse Standoff Voltage | 202V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE250-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.