
The 1.5KE62CA-TP is a transient voltage suppressor from MCC, featuring a clamping voltage of 85V and a peak pulse power of 1.5kW. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a DO-201AE package, suitable for through-hole and PCB mounting. It is RoHS compliant and has a reverse breakdown voltage of 58.9V.
MCC 1.5KE62CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 85V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE62CA-TP to view detailed technical specifications.
No datasheet is available for this part.
