MCC 1N4448T technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | 1N4448 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4448T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.