
MCC 1N4448WXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 1N4448 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4448WXT to view detailed technical specifications.
No datasheet is available for this part.