
MCC 1N4731A-T technical specifications.
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | 1N473 |
| Voltage Tolerance | 5% |
| Zener Current | 217mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4731A-T to view detailed technical specifications.
No datasheet is available for this part.