MCC 1N4739A-TR technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4739A-TR to view detailed technical specifications.
No datasheet is available for this part.