
The 1N4758A-T Zener diode has a Zener voltage of 56V with a tolerance of 5%. It can handle a maximum reverse leakage current of 5uA and a maximum power dissipation of 1W. Operating temperature range is from -65°C to 200°C. The diode is available in quantities of 5000 units, packaged on a tape and reel.
MCC 1N4758A-T technical specifications.
| Impedance | 110R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 16mA |
| Zener Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4758A-T to view detailed technical specifications.
No datasheet is available for this part.