
The 1N5231B-T is a DO-35 packaged zener diode with a zener voltage of 5.1V and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 5uA. The diode has an impedance of 17R. It is not RoHS compliant.
MCC 1N5231B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5231B-T to view detailed technical specifications.
No datasheet is available for this part.
