MCC 1N5237C-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5237C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.