MCC 1N5238B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 20% |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N5238B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.