The MCC 1N5256C-TP is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It is available in a DO-35 package with through hole mounting. The device is RoHS compliant and has a power dissipation of 500mW. The Zener voltage is 30V with a tolerance of 2%.
MCC 1N5256C-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5256C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.