MCC 1N5401-BP technical specifications.
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5401-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.