MCC 1N5404-BP technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5404-BP to view detailed technical specifications.
No datasheet is available for this part.