
The 1N750A-TP is a Zener diode from MCC, packaged in a DO-35 case for through-hole mounting. It operates over a temperature range of -65°C to 200°C and is RoHS compliant. The diode has a Zener voltage of 4.7V with a 5% tolerance and a maximum power dissipation of 500mW.
MCC 1N750A-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N750A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.