MCC 2SC4617TLS technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 200mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC 2SC4617TLS to view detailed technical specifications.
No datasheet is available for this part.