MCC 2SC5658T2LS technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC 2SC5658T2LS to view detailed technical specifications.
No datasheet is available for this part.