Diode TVS Single Uni-Dir 170V 3KW 2-Pin Case R-6 T/R
MCC 3KP170-TP technical specifications.
| Clamping Voltage | 275V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 3KP170-TP to view detailed technical specifications.
No datasheet is available for this part.