The 3KP20C-TP is a bidirectional transient voltage suppression diode with a clamping voltage of 32.4V and a reverse breakdown voltage of 22.2V. It can withstand a peak pulse current of 92.6A and a peak pulse power of 3kW. The diode is RoHS compliant and suitable for use in high-temperature applications, operating between -55°C and 175°C. It is available in a through-hole package, packaged on a tape and reel for easy mounting.
MCC 3KP20C-TP technical specifications.
| Clamping Voltage | 32.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 3KP20C-TP to view detailed technical specifications.
No datasheet is available for this part.