
The MCC 3KP45-TP unidirectional diode features a clamping voltage of 72.7V and a leakage current of 10uA. It operates within a temperature range of -55°C to 175°C and is available in tape and reel packaging. With a peak pulse power of 3kW, this diode is suitable for high-power applications. It is RoHS compliant and suitable for through-hole mounting.
MCC 3KP45-TP technical specifications.
| Clamping Voltage | 72.7V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 3KP45-TP to view detailed technical specifications.
No datasheet is available for this part.
