MCC 3SMAJ5929B technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Reverse Current | 1uA |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Working Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 3SMAJ5929B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.