MCC 3SMAJ5931B technical specifications.
| Max Reverse Current | 1uA |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Working Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 3SMAJ5931B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.