This bidirectional TVS diode features a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It can withstand a peak pulse current of 232A and a peak pulse power of 5kW. The device is RoHS compliant and suitable for operation over a temperature range of -55°C to 175°C. It is packaged in tape and reel format for easy mounting in through hole applications.
MCC 5KP13CA-TP technical specifications.
| Clamping Voltage | 21.5V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 232A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP13CA-TP to view detailed technical specifications.
No datasheet is available for this part.