
The MCC 5KP17CA-TP is a unidirectional transient voltage suppression diode with a clamping voltage of 27.6V and a peak pulse power of 5kW. It features a reverse breakdown voltage of 18.9V and a leakage current of 10uA. The device is RoHS compliant and suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C.
MCC 5KP17CA-TP technical specifications.
| Clamping Voltage | 27.6V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP17CA-TP to view detailed technical specifications.
No datasheet is available for this part.