MCC 6A1-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
