
MCC 6A10-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 6A10-T to view detailed technical specifications.
No datasheet is available for this part.