MCC BAS16TW technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-363 |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC BAS16TW to view detailed technical specifications.
No datasheet is available for this part.