MCC BAS40T-T technical specifications.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS40T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.