MCC BAS40V-T technical specifications.
| Package/Case | SOT-563 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAS40V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS40V-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.