MCC BAS70-T technical specifications.
| Package/Case | SOT-23 |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS70-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.