The BAS70BRW-T diode from MCC features a maximum reverse leakage current of 100nA and a maximum surge current of 100mA. It operates within a temperature range of -55°C to 125°C. The device is packaged in a SOT-363 case and is available in quantities of 3000 per reel. The BAS70B series is not RoHS compliant.
MCC BAS70BRW-T technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAS70B |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS70BRW-T to view detailed technical specifications.
No datasheet is available for this part.
