
MCC BAS70WT-T technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAS70W |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAS70WT-T to view detailed technical specifications.
No datasheet is available for this part.
