
MCC BAT54AWT-T technical specifications.
| Package/Case | SOT-323 |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAT54AWT-T to view detailed technical specifications.
No datasheet is available for this part.
