
MCC BAT54SDW-T technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BAT54S |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAT54SDW-T to view detailed technical specifications.
No datasheet is available for this part.
