
Diodes - General Purpose, Power, Switching 200mA 200V
MCC BAV20WT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAV20W |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAV20WT to view detailed technical specifications.
No datasheet is available for this part.
