MCC BAV70DWT technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAV70D |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BAV70DWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.