The BC546A-AP bipolar transistor from MCC features a collector-emitter breakdown voltage of 65V and a maximum collector current of 100mA. It is packaged in the TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a transition frequency of 300MHz, this transistor is suitable for high-frequency applications.
MCC BC546A-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625MW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC BC546A-AP to view detailed technical specifications.
No datasheet is available for this part.