The BC847A-T is a NPN transistor from MCC with a gain bandwidth product of 100MHz and a maximum operating temperature of 150°C. It features a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. The device is packaged in a SOT-523 package and is available in quantities of 3000 per reel. The transistor has a minimum current gain of 110 and a maximum power dissipation of 150mW.
MCC BC847A-T technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC847A |
| RoHS | Not Compliant |
Download the complete datasheet for MCC BC847A-T to view detailed technical specifications.
No datasheet is available for this part.