The BZX55C22-TP Zener Diode from MCC features a Zener voltage of 22.05V with a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The device operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
MCC BZX55C22-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX55C22-TP to view detailed technical specifications.
No datasheet is available for this part.