The BZX55C27-TP is a Zener diode from MCC with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is packaged in a DO-35 case and mounted through a hole. The device is RoHS compliant and has a power dissipation of 500mW. The Zener voltage is 27V with a tolerance of 5%. It is available on a tape and reel.
MCC BZX55C27-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX55C27-TP to view detailed technical specifications.
No datasheet is available for this part.