The MCC BZX55C4V3-TP is a Zener diode with a voltage tolerance of 5% and a power dissipation of 500mW. It is available in a DO-35 package and is mounted through a hole. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant.
MCC BZX55C4V3-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX55C4V3-TP to view detailed technical specifications.
No datasheet is available for this part.