The BZX79C12-TP is a Zener diode from MCC with a Zener voltage of 12V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-35 package and is available on tape and reel. It can handle a maximum power dissipation of 500mW and is RoHS compliant.
MCC BZX79C12-TP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC BZX79C12-TP to view detailed technical specifications.
No datasheet is available for this part.