MCC DB106-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for MCC DB106-TP to view detailed technical specifications.
No datasheet is available for this part.