MCC DL4700-TP technical specifications.
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 19mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4700-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.