MCC DL4937TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Reverse Recovery Time-Max | 200ns |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4937TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.