MCC DL5817-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC DL5817-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.