MCC DR754-TP technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC DR754-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.