MCC DTC144TSA-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Collector Current | 500nA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC DTC144TSA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.