MCC DZ23C2V7-TP technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 3% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for MCC DZ23C2V7-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.