
The FR102-TP rectifier diode from MCC features an average rectified current of 1A and a maximum repetitive reverse voltage of 100V. It is packaged in a lead-free DO-41 package and is suitable for through-hole mounting. The device is RoHS compliant and available in tape and reel packaging. The FR102-TP has a reverse recovery time of 150ns, making it suitable for high-frequency applications.
MCC FR102-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR102-TP to view detailed technical specifications.
No datasheet is available for this part.
