
The FR104-TP rectifier diode from MCC features a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. It has a reverse recovery time of 150ns and is packaged in a DO-41 case for through hole mounting. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. Operating temperatures are not specified, but the device is available on tape and reel for convenient handling and storage.
MCC FR104-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FR104-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
